This is an aluminum electrolytic capacitor with a capacitance of 10,000uF, a voltage rating of 400VDC, and a tolerance of 20%. It has a low ESR of 0.018 and a high ripple current of 24,700. The capacitor is designed for stud mount and has a cylindrical can construction. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9109M050 technical specifications.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.018Ohm |
| Ripple Current | 24700mA |
| Lifetime | 15000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.