The TDK B43584A9129M is a 12 millifarad aluminum electrolytic capacitor with a 400 volt rating and 20% tolerance. It has a radial package with a seated height of 8.74 inches and is designed for chassis mount applications. The capacitor operates within a temperature range of -25°C to 85°C and has an impedance of 12 milliohms. It is available in bulk packaging with 18 units per package.
Sign in to ask questions about the TDK B43584A9129M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584A9129M technical specifications.
| Capacitance | 12mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 10mR |
| Height - Seated (Max) | 8.74inch |
| Impedance | 12mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 27.6A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584A9129M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.