This aluminum electrolytic capacitor from TDK has a DC rated voltage of 400V and a tolerance of 20%. It is designed to operate for up to 15000 hours at a maximum temperature of 85°C. The capacitor is packaged in bulk with 9 units per package and is RoHS compliant. It has a high ripple current rating of 27.6A and a low ESR of 15mR.
TDK B43584A9129M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 27.6A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.