This TDK B43584A9129M050 aluminum electrolytic capacitor features a capacitance of 12000uF and a voltage rating of 400VDC with 20% tolerance. It has a DC rated voltage of 400V and an equivalent series resistance (ESR) of 0.015. The capacitor is designed for stud mount applications with a screw terminal termination style and a low ESR type. It operates within a temperature range of -25°C to 85°C.
TDK B43584A9129M050 technical specifications.
| Capacitance | 12000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.015Ohm |
| Ripple Current | 27600mA |
| Lifetime | 15000h |
| Size | 91 X 221mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.