This is a general-purpose aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 400V. It has a tolerance of 20% and a rated lifespan of 15000 hours. The capacitor is packaged in a radial case with a diameter of 51.6mm and a height of 3.177inch when seated. It is designed for chassis mount applications and is compliant with RoHS regulations.
TDK B43584A9158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 62mR |
| Features | General Purpose |
| Height - Seated (Max) | 3.177inch |
| Impedance | 74mR |
| Lead Pitch | 0.874inch |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 17A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.