This TDK B43584A9158M050 capacitor features a capacitance of 1500uF and a voltage rating of 400VDC with a tolerance of 20%. It has a low ESR of 0.093 and a high ripple current of 6400. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.093Ohm |
| Ripple Current | 6400mA |
| Lifetime | 15000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.