This 2200uF aluminum electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a low ESR type and a high ripple current rating of 8000. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It can operate within a temperature range of -25°C to 85°C.
TDK B43584A9228M050 technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.072Ohm |
| Ripple Current | 8000mA |
| Lifetime | 15000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.