This aluminum electrolytic capacitor has a capacitance of 3.3mF and a DC rated voltage of 400V. It operates within a temperature range of -25°C to 85°C and has a tolerance of 20%. The capacitor has a life expectancy of 15000 hours and is RoHS compliant. It is packaged in a bulk quantity of 25 units and has a termination type of screw. The capacitor's ESR is 36mR and it can handle a ripple current of 9.9A.
TDK B43584A9338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.