This is a 3.3 millifarad aluminum electrolytic capacitor with a rated voltage of 400 volts and an operating temperature range of -25°C to 85°C. It has a high ripple current rating of 9.9 amps and a long lifespan of 15,000 hours. The capacitor is packaged in bulk quantities of 25 units and is compliant with RoHS regulations.
TDK B43584A9338M003 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 9.9A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.