This is a 3300uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 400VDC. It has a low ESR of 0.054 and a high ripple current of 9900. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It operates over a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9338M050 technical specifications.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.054Ohm |
| Ripple Current | 9900mA |
| Lifetime | 15000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.