TDK's B43584A9398M is a 3.9mF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It operates within a temperature range of -25°C to 85°C and features a radial package with a seated height of 4.201 inches. The capacitor is designed for chassis mount applications and has a maximum ripple current of 11.8A. Its equivalent series resistance (ESR) is 29mR, and impedance is 35mR.
TDK B43584A9398M technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 29mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 35mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 11.8A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.