This TDK B43584A9398M003 aluminum electrolytic capacitor has a capacitance of 3.9 millifarads and can withstand a maximum operating temperature of 85°C. It is rated for a DC voltage of 400 volts with a tolerance of 20%. The capacitor is designed for stud mount applications and is packaged in bulk quantities of 16 units.
TDK B43584A9398M003 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.8A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.