This aluminum electrolytic capacitor features a capacitance of 3900uF and a DC rated voltage of 400V. It has a polarized design and is mounted via a stud. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9398M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 3900 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43584 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.