The TDK B43584A9478M007 is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius. It has a capacitance of 4700 microfarads and a DC rated voltage of 400 volts. The capacitor is designed for stud mount applications and features a series of B43584. It is suitable for use in a variety of electronic applications, including those requiring high capacitance and voltage ratings.
TDK B43584A9478M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43584 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.