This is a 4700uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a low ESR of 0.035 and a high ripple current of 13800. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.035Ohm |
| Ripple Current | 13800mA |
| Lifetime | 15000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.