This aluminum electrolytic capacitor has a capacitance of 5.6mF and a DC rated voltage of 400V with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 15A and a long lifespan of 15000 hours.
TDK B43584A9568M003 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.