TDK's B43584 series aluminum electrolytic capacitor features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. This capacitor has a capacitance of 6800 microfarads and a DC rated voltage of 400 volts. It is a polarized component with a stud mount package type.
TDK B43584A9688M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 143.2 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.