The TDK B43584A9828M is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 400V. It has a tolerance of 20% and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a radial package with a lead pitch of 1.248inch and a height of 5.728inch when seated.
TDK B43584A9828M technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 18mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.