This is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 400V. It has a polarized polarity and is designed for stud mount applications. The capacitor operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43584A9828M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 144.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | B43584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.