Cap Aluminum Lytic 8200uF 400V 20% (91 X 144.5mm) Screw Terminal 0.023 Ohm 19800mA 15000h 85°C Bulk
TDK B43584A9828M050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 144.5 |
| Polarity | POLARIZED |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.