This 8.2mF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for operation between -25°C and 85°C. The capacitor is available in a radial package suitable for chassis mount applications. The equivalent series resistance (ESR) is 15mR, and the impedance is 18mR.
TDK B43584A9828M3 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 15mR |
| Impedance | 18mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.