This 15000uF electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.012 and a high ripple current of 27400. The capacitor is constructed with an aluminum cylindrical can and has a maximum impedance of 0.01 ohms at 20°C and 10kHz. It can operate between -25°C and 85°C and is available in a stud mount package with screw terminal termination.
TDK B43584B2159M050 technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.012Ohm |
| Ripple Current | 27400mA |
| Lifetime | 15000h |
| Size | 76.9 X 168.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.