TDK's B43584B4228M000 is an aluminum electrolytic capacitor with a capacitance of 2.2mF and a DC rated voltage of 350V. It has a tolerance of 20% and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk and has a lead pitch of 22.2mm and a length of 105.7mm. It is RoHS compliant and has a ripple current of 8A.
TDK B43584B4228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 72mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 8A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.