
This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads and a voltage rating of 350 volts. It is packaged in a radial format and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and features a general-purpose design.
TDK B43584B4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 32mR |
| Features | General Purpose |
| Height - Seated (Max) | 4.161inch |
| Impedance | 47mR |
| Lead Pitch | 1.122inch |
| Length | 105.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 29A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.
