Aluminum electrolytic capacitor with 2200µF capacitance and 450V DC rated voltage. Features 20% tolerance, 43mΩ ESR at 100Hz, and 52mΩ impedance. Designed for general purpose applications with a screw terminal for chassis mounting. Operating temperature range from -25°C to 85°C, offering 15000 hours of life at 85°C. Ripple current rating of 24A.
TDK B43584B5228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 43mR |
| Features | General Purpose |
| Height | 105.7mm |
| Height - Seated (Max) | 4.161inch |
| Impedance | 52mR |
| Lead Pitch | 1.122inch |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 24A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.