This TDK B43584B5338M3 aluminum electrolytic capacitor features a capacitance of 3.3mF with a tolerance of 20% and a voltage rating of 450V. It operates within a temperature range of -25°C to 85°C and is designed for chassis mount applications. The capacitor has a radial package with a seated height of 5.677 inches and a lead pitch of 1.122 inches. It is available in bulk packaging with a quantity of 50 units.
Sign in to ask questions about the TDK B43584B5338M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584B5338M3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 38mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 11.7A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B5338M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.