This TDK B43584B6128M000 aluminum electrolytic capacitor has a capacitance of 1.2mF and a DC rated voltage of 500V with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is designed for stud mount applications. The capacitor is packaged in bulk with 36 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B43584B6128M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584B6128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 88mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B6128M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.