This 500V aluminum electrolytic capacitor has a capacitance of 1.8mF with an ESR of 59mR. It is designed for stud mount applications with a diameter of 64.3mm and a length of 105.7mm. The capacitor is rated for 12000 hours of life and operates within a temperature range of -25°C to 85°C. It is available in a bulk packaging quantity of 25 units and is compliant with RoHS regulations.
TDK B43584B6188M003 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.