The TDK B43584B6188M050 is an aluminum electrolytic capacitor with a capacitance of 1800uF and a voltage rating of 500VDC. It features a 20% tolerance and a low ESR type. The capacitor is designed for stud mount applications and has a termination style of screw terminal. It operates within a temperature range of -25°C to 85°C.
TDK B43584B6188M050 technical specifications.
| Capacitance | 1800uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.089Ohm |
| Ripple Current | 7900mA |
| Lifetime | 12000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.