This TDK capacitor features a capacitance of 4700uF, a voltage rating of 500VDC, and a tolerance of 20%. It is constructed with an aluminum cylindrical can and has a low ESR type. The capacitor is suitable for stud mount applications and has a termination style of screw terminal. It operates within a temperature range of -25°C to 85°C.
TDK B43584B6478M007 technical specifications.
| Capacitance | 4700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.035Ohm |
| Ripple Current | 16300mA |
| Lifetime | 12000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.