This 500VDC aluminum electrolytic capacitor features a capacitance of 4700uF with a 20% tolerance. It has a DC rated voltage of 500V and an ESR of 0.035. The capacitor is designed for stud mount applications with screw terminal connections and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25°C to 85°C.
TDK B43584B6478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.035Ohm |
| Ripple Current | 16300mA |
| Lifetime | 12000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.