This is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 400 volts. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in bulk and is available in quantities of 25. It is not compliant with Reach SVHC regulations, but is compliant with RoHS regulations. The capacitor has a high ripple current rating of 7.9 amps and a long lifespan of 15,000 hours.
TDK B43584B9228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 48mR |
| Height | 80.7mm |
| Lead Pitch | 28.5mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.