This is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a DC rated voltage of 400V. It has a tolerance of 20% and is rated for operation up to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 15.1A and a long lifespan of 15000 hours.
Sign in to ask questions about the TDK B43584B9478M003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584B9478M003 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 31.7mm |
| Length | 97mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 15.1A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584B9478M003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.