This is an aluminum electrolytic capacitor with a capacitance of 4.7mF and a DC rated voltage of 350V. It has an equivalent series resistance of 25mR and operates within a temperature range of -25°C to 85°C. The capacitor is available in a bulk packaging quantity of 25 units and is RoHS compliant. It has a tolerance of 20% and a life of 15000 hours. The capacitor is stud mount type with a diameter of 64.3mm and a length of 143.2mm.
TDK B43584C4478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 28.5mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 12.8A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.