This aluminum electrolytic capacitor has a capacitance of 3.3 millifarads with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a maximum operating voltage of 350 volts. The capacitor is packaged in bulk with 25 units per package and features a radial lead pitch of 1.122 inches and a seated height of 4.201 inches.
TDK B43584D4338M3 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 38mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11A |
| Series | B43584 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.