This TDK B43584E2109M050 is a 10000uF aluminum electrolytic capacitor rated for 200VDC with a 20% tolerance. It features a low ESR of 0.021 and a high ripple current of 17400. The capacitor is designed for stud mount applications with screw terminal connections in an aluminum cylindrical can construction. It operates within a temperature range of -25°C to 85°C.
TDK B43584E2109M050 technical specifications.
| Capacitance | 10000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.021Ohm |
| Ripple Current | 17400mA |
| Lifetime | 15000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.