This aluminum electrolytic capacitor from TDK features a package quantity of 16 units per bulk packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor has a series designation of B43584 and a tolerance of 20%. It is RoHS compliant and has a termination type of screw.
TDK B43584E2159M003 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Lead Pitch | 31.7mm |
| Length | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 25.6A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.