The TDK B43584E2159M3 is a 15mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a ripple current of 25.6A. It features a metal case and is mounted via a stud. The capacitor has a tolerance of 20% and is rated for 15000 hours of life.
TDK B43584E2159M3 technical specifications.
| Capacitance | 15mF |
| Package/Case | Metal |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 143.2mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 32 |
| Radiation Hardening | No |
| Ripple Current | 25.6A |
| Series | B43584 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.