This aluminum electrolytic capacitor has a capacitance of 22000uF and a DC rated voltage of 200V. It is a polarized component with a stud mount package. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is part of the B43584 series from TDK.
TDK B43584E2229M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 144.5 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 22000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | B43584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.