Cap Aluminum Lytic 27000uF 200V 20% (76.9 X 220.7mm) Screw Terminal 0.006 Ohm 44500mA 15000h 85°C Bulk
TDK B43584E2279M007 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 220.7 |
| Polarity | POLARIZED |
| Manufacturer Series | B43584 |
| Capacitance | 27000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | B43584 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.