TDK's B43584E2339M000 is an aluminum electrolytic capacitor with a capacitance of 33mF and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is suitable for stud mount applications. The capacitor features a high ripple current rating of 44.8A and a low ESR of 4mR. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B43584E2339M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43584E2339M000 technical specifications.
| Capacitance | 33mF |
| Package/Case | Aluminum |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 4mR |
| Lead Pitch | 31.7mm |
| Length | 221mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 9 |
| Packaging | Bulk |
| Ripple Current | 44.8A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43584E2339M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.