TDK's B43584E2478M000 is a 4.7mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It features a stud mount package and is compliant with RoHS regulations. The capacitor has a high ripple current rating of 10.1A and a long lifespan of 15000 hours. It is available in bulk packaging with 36 units per package.
TDK B43584E2478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 10.1A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.