This is a 6.8 millifarad aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It has a life of 15000 hours and is RoHS compliant. The capacitor is packaged in a bulk quantity of 25 units and has a termination of screw type. It measures 105.7mm in length and 64.3mm in diameter, with a lead pitch of 28.5mm.
TDK B43584E2688M003 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 12.6A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.