This TDK B43584E2688M050 is a 200VDC aluminum electrolytic capacitor with a capacitance of 6800uF and a tolerance of 20%. It features a low ESR of 0.032 and a high ripple current of 12600. The capacitor is designed for stud mount and has a screw terminal termination style. It operates within a temperature range of -25 to 85C and has a lifetime of 15000 hours.
TDK B43584E2688M050 technical specifications.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.032Ohm |
| Ripple Current | 12600mA |
| Lifetime | 15000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.