Cap Aluminum Lytic 4700uF 200V 20% (64.3 X 80.7mm) Screw Terminal 0.044 Ohm 10000mA 15000h 85°C Bulk
TDK B43584F2478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.044Ohm |
| Ripple Current | 10000mA |
| Lifetime | 15000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.