Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 4700UF 450V SCREW TERMINALS
TDK B43584J5478M000 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 21mR |
| Features | General Purpose |
| Height - Seated (Max) | 5.689inch |
| Impedance | 38mR |
| Lead Pitch | 1.248inch |
| Length | 146mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 46A |
| RoHS Compliant | Yes |
| Series | B43584 |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.