This is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 400VDC. It has a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The ESR is 0.058 and the ripple current is 13000. It has a lifetime of 24000 hours and is constructed with an aluminum cylindrical can. It can operate between -25°C and 85°C and is mounted using a stud mount with a screw terminal termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| ESR | 0.058Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 13000mA |
| Leakage Current | 5778.61@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.047@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |