This TDK aluminum electrolytic capacitor features a capacitance of 6000uF and a DC rated voltage of 400VDC. It has a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The capacitor's ESR is 0.035 and its ripple current is 21000. It has a leakage current of 8779.44uA at 5 minutes and a lifetime of 24000 hours. The capacitor measures 76.9 X 220.7mm and has a stud mount with a screw terminal. It operates between -25°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6000uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| ESR | 0.035Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 21000mA |
| Leakage Current | 8779.44@5MinuA |
| Lifetime | 24000h |
| Size | 76.9 X 220.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.033@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |