This TDK aluminum electrolytic capacitor features a capacitance of 680uF and a DC rated voltage of 400VDC. The capacitor has a tolerance of -10% to 30% and a negative capacitance tolerance of -10. The ESR is 0.225 and the ripple current is 4500. The capacitor is designed for stud mount and has a maximum impedance of 0.2 at 20°C and 100kHz. Operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 400VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 400VDC |
| ESR | 0.225Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4500mA |
| Leakage Current | 1915.26@5MinuA |
| Lifetime | 24000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.2@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |