This 2200uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance range of -10% to 30%. It features a standard ESR type and a maximum impedance of 0.039 ohms at 20°C and 100kHz. The capacitor is designed for stud mount applications and has a lifetime of 24,000 hours. It can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.043Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 9400mA |
| Leakage Current | 3963.72@5MinuA |
| Lifetime | 24000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.039@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |